
High-speed 3.3V/5.0V ECL 4-input OR/NOR gate IC, featuring a maximum operating frequency of 3GHz and a propagation delay of 0.33ns. This surface-mount component offers a 50mA output current and operates within a supply voltage range of 3V to 5.5V. Designed with 4 inputs and 2 outputs, it is housed in a halogen-free, lead-free SOIC-8 narrow body package.
Sign in to ask questions about the Onsemi MC10EP01DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10EP01DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Frequency | 3GHz |
| Max Input Voltage | 2.48V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.33ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10EP |
| Supply Voltage-Nom | 5.5V |
| Technology | ECL |
| Turn-On Delay Time | 0.35ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP01DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
