
Surface mount 2-input differential AND/NAND gate, operating from 3V to 5.5V supply. Features 0.27ns propagation delay and 0.32ns turn-on delay time. Offers ±50mA output current and is RoHS compliant. Packaged in a halogen-free, lead-free SOIC narrow body.
Sign in to ask questions about the Onsemi MC10EP05DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10EP05DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.27ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 0.32ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP05DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
