
Differential 2-input AND/NAND gate, surface mountable in an SOIC-8 narrow body package. Operates with supply voltages from 3V to 5.5V, featuring a propagation delay of 0.27ns. Supports both 3.3V and 5.0V logic levels with a maximum operating temperature of 85°C. This halogen-free, lead-free component is RoHS compliant and utilizes ECL technology.
Onsemi MC10EP05DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.27ns |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10EP |
| Technology | ECL |
| RoHS | Compliant |
No datasheet is available for this part.
