
Surface mount 2-input differential AND/NAND gate, operating from 3V to 5.5V supply. Features 0.27ns propagation delay and 50mA output current. This logic IC utilizes ECL technology and is housed in a halogen-free, lead-free TSSOP package. Designed for high-speed digital applications, it offers robust performance within a -40°C to 85°C temperature range.
Sign in to ask questions about the Onsemi MC10EP05DTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10EP05DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.27ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10EP |
| Supply Voltage-Nom | 5.5V |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP05DTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
