
This 2-input differential AND/NAND gate operates from 3V to 5.5V, featuring ECL technology for fast 0.27ns propagation delay. It offers a high-level output current of -50mA and a low-level output current of 50mA. The surface-mount component is housed in a halogen-free, lead-free TSSOP package, suitable for operation between -40°C and 85°C. Packaging includes 2500 units on tape and reel.
Sign in to ask questions about the Onsemi MC10EP05DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10EP05DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.27ns |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10EP |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP05DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
