
Differential 2-input XOR/XNOR gate, featuring ECL technology and a 3.3V/5.0V operating range. This surface mount logic IC offers a propagation delay of 0.3ns and a turn-on delay time of 0.32ns, with a maximum output current of 50mA. Housed in a SOIC-8 narrow body package, it is halogen-free, lead-free, and RoHS compliant, operating between -40°C and 85°C.
Onsemi MC10EP08DG technical specifications.
| Package/Case | SOIC N |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Mux, XOR GATE, XNOR |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 0.32ns |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP08DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
