
Differential 2-Input XOR/XNOR Gate, SOIC-8 package, designed for 3.3V or 5.0V operation. Features include a 0.3ns propagation delay, 50mA high/low level output current, and a wide operating temperature range of -40°C to 85°C. This surface mount component offers a 3V to 5.5V supply voltage range and is halogen and lead-free. Packaged on a 2500-piece tape and reel, it is RoHS compliant and utilizes ECL technology.
Sign in to ask questions about the Onsemi MC10EP08DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10EP08DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, XNOR |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10EP |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP08DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
