
Differential 2-input XOR/XNOR gate, featuring ECL technology. Operates with a supply voltage range of 3V to 5.5V, supporting 3.3V and 5.0V logic levels. Offers a 0.3ns propagation delay and a high-speed output current of 50mA. Packaged in a compact 8-pin TSSOP (3.0x3.0x0.95 mm) for surface mounting. This RoHS and Lead-Free component is designed for demanding applications with an operating temperature range of -40°C to 85°C.
Onsemi MC10EP08DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, XNOR |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10EP |
| Supply Voltage-Nom | 5.5V |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP08DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
