
Differential 2-Input XOR/XNOR Gate, featuring ECL technology and a 3.3V/5.0V operating range. This surface mount component offers a 0.3ns propagation delay and operates from 3V to 5.5V supply voltage. It provides ±50mA output current and a quiescent current of 30mA. Packaged in a halogen-free, lead-free TSSOP 8 (3.0x3.0x0.95 mm) on a 2500-piece tape and reel, this RoHS compliant IC is designed for applications requiring high-speed logic functions.
Sign in to ask questions about the Onsemi MC10EP08DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10EP08DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, XNOR |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10EP |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP08DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
