
Quad 2-input NAND gate IC featuring ECL technology. This surface mount component offers 4 independent NAND gates with 8 inputs and 2 outputs. Operating within a 3V to 5.5V supply voltage range, it boasts a maximum operating temperature of 85°C and a minimum of -40°C. Propagation delay is 0.35ns, with a turn-on delay time of 0.375ns. The LQFP package is supplied on tape and reel.
Sign in to ask questions about the Onsemi MC10EP105FAR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10EP105FAR2 technical specifications.
| Package/Case | LQFP |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.35ns |
| Quiescent Current | 59mA |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 0.375ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10EP105FAR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
