
ECL fanout buffer with 2 outputs and 1 input, offering a 1:2 ratio. This surface-mount integrated circuit features an 8-pin SOIC N package with gull-wing leads and a 1.27mm pin pitch. It supports a maximum input frequency exceeding 3000 MHz and operates within a supply voltage range of -3V to -5.5V or 3V to 5.5V. Designed for a temperature range of -40°C to 85°C, this component is ideal for clock distribution applications.
Onsemi MC10EP11DR2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | Fanout Buffer |
| Number of Outputs per Chip | 2 |
| Output Logic Level | ECL |
| Input Logic Level | ECL |
| Maximum Input Frequency | >3000(Typ)MHz |
| Min Operating Supply Voltage | -3|3V |
| Max Operating Supply Voltage | -5.5|5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC10EP11DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.