
ECL Quad D Flip-Flop, featuring a 3GHz frequency and 0.6ns propagation delay. This surface mount component operates from 3V to 5.5V, with a maximum operating temperature of 85°C. It supports positive edge clock triggering and offers single-ended inputs with non-inverting polarity. The device is halogen-free, lead-free, and RoHS compliant, packaged in a QFN32, 5x5mm, 0.5P, 3.1x3.1EP format, supplied in a 74-unit rail/tube.
Sign in to ask questions about the Onsemi MC10EP131MNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10EP131MNG technical specifications.
| Package/Case | QFN |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.6ns |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 460ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP131MNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
