
The MC10EP142FA is a 9-bit shift register with 3 stages from Onsemi. It operates over a temperature range of -40°C to 85°C and is available in a 32-pin LQFP package. The device is not RoHS compliant and contains lead. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The propagation delay is 0.8ns and the turn-on delay time is 0.825ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10EP142FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10EP142FA technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Number of Output Lines | 10 |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 0.8ns |
| RoHS Compliant | No |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 0.825ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10EP142FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
