Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10EP142FAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10EP142FAG technical specifications.
| Package/Case | LQFP |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 9 |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 0.8ns |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 0.825ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP142FAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
