
High-speed D-type flip-flop IC, operating at up to 3GHz, featuring positive edge clock triggering and a single-ended input. This 1-bit latch, built with ECL technology, offers a non-inverting output and a propagation delay of 0.41ns. Designed for surface mounting in an 8-pin SOIC package, it operates within a voltage range of 3V to 5.5V and a temperature range of -40°C to 85°C. The component is RoHS compliant, lead-free, and halogen-free.
Sign in to ask questions about the Onsemi MC10EP31DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10EP31DR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.41ns |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 340ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP31DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
