
Positive edge-triggered D-type flip-flop with complementary outputs, operating at up to 3GHz. This single-bit, non-inverting logic IC features a propagation delay of 0.41ns and a turn-on delay time of 340ps. Designed for surface mounting in a TSSOP package, it operates within a supply voltage range of 3V to 5.5V and an ambient temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi MC10EP31DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10EP31DT technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.41ns |
| RoHS Compliant | No |
| Series | 10EP |
| Turn-On Delay Time | 340ps |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10EP31DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
