
High-speed ECL D-type flip-flop, featuring a single bit, positive edge clock trigger, and non-inverting polarity. Operates with selectable 3.3V or 5.0V supply, from -3V to 5.5V, and achieves frequencies up to 3GHz with a propagation delay of 0.41ns. This surface mount component is housed in a compact 8-pin TSSOP package, measuring 3.0x3.0x0.95 mm, and is RoHS and Halogen free compliant. Ideal for demanding digital logic applications requiring rapid data transfer and precise timing.
Onsemi MC10EP31DTG technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.41ns |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 340ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP31DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
