The MC10EP33DTR2 is an industrial-grade prescaler IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 3.3V to 5.5V supply voltage range and a maximum power supply current of 34mA. The device has 8 terminals and a JEDEC package code of S-PDSO-G8, with a width and length of 3mm. It operates at a maximum frequency of 4GHz and has a propagation delay of 0.44ns.
Onsemi MC10EP33DTR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PRESCALER |
| Family | 10E |
| Propagation Delay (tpd) | 0.44 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 34 |
| Max Frequency@Nom-Sup | 4000000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10EP33DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.