
High-speed ECL JK flip-flop, featuring positive edge clock triggering and a 3GHz frequency. This single-bit, single-circuit flip-flop offers 0.49ns propagation delay and 410ps turn-on delay. Designed for surface mounting in a SOIC-8 narrow body package, it operates with supply voltages from -3V to 5.5V and supports both 3.3V and 5.0V logic levels. The component is halogen-free, lead-free, and RoHS compliant, with output currents of 50mA (low) and -50mA (high).
Sign in to ask questions about the Onsemi MC10EP35DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10EP35DG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.49ns |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 410ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP35DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
