
High-speed 3GHz ECL D-type flip-flop with single-ended input and non-inverting polarity. Features positive edge clock triggering, reset functionality, and a propagation delay of 0.37ns. Operates from a 3V to 5.5V supply voltage range with a maximum quiescent current of 45mA. Packaged in a halogen-free, lead-free SOIC-8 narrow body for surface mounting, supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi MC10EP51DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10EP51DR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.37ns |
| Quiescent Current | 45mA |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 0.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP51DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
