
High-speed D-type flip-flop with complementary outputs, operating at up to 3GHz. Features positive edge triggering and a single-bit, non-inverting logic function. Designed for surface mount with a SOIC-8 package, offering differential input and ±50mA output current capability. Operates across a wide temperature range of -40°C to 85°C with supply voltages from -3V to 5.5V. Includes a propagation delay of 0.38ns and a turn-on delay of 330ps.
Sign in to ask questions about the Onsemi MC10EP52D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10EP52D technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| High Level Output Current | -50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.38ns |
| RoHS Compliant | No |
| Series | 10EP |
| Turn-On Delay Time | 330ps |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10EP52D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
