
High-speed D-type flip-flop for ECL logic families, operating at up to 4GHz. Features positive edge clock triggering and differential inputs. Surface mountable in an 8-pin TSSOP package with dimensions of 3.1mm x 3.1mm x 0.95mm. Supports 3.3V and 5.0V operation with a maximum supply voltage of 5.5V and minimum of 3V. Offers 50mA output current and a propagation delay of 0.41ns. RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Onsemi MC10EP52DTG technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 4GHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| High Level Output Current | -50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.41ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 330ps |
| Width | 3.1mm |
| RoHS | Compliant |
