
High-speed D-type flip-flop, operating at up to 3GHz, features positive edge triggering and complementary outputs. This single-circuit, single-bit logic IC utilizes ECL technology and offers differential inputs. Packaged in an 8-pin TSSOP for surface mounting, it supports a supply voltage range of 3V to 5.5V and operates between -40°C and 85°C. Key specifications include a propagation delay of 0.38ns and a turn-on delay time of 330ps, with output currents of ±50mA.
Sign in to ask questions about the Onsemi MC10EP52DTR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10EP52DTR2 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| High Level Output Current | -50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.38ns |
| RoHS Compliant | No |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 330ps |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10EP52DTR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
