
ECL Differential Clock/Data D Flip-Flop, 1-bit, positive edge triggered, operating at up to 3GHz. Features differential inputs, non-inverting output, and a propagation delay of 0.38ns. This surface mount component is housed in a TSSOP package, supports 3.3V and 5.0V operation with a supply voltage range of -3V to 5.5V, and offers output currents of -50mA (high) and 50mA (low). It is RoHS compliant, halogen-free, and supplied in tape and reel packaging.
Sign in to ask questions about the Onsemi MC10EP52DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10EP52DTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.38ns |
| Quiescent Current | 45mA |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 0.41ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP52DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
