
Dual ECL differential multiplexer, featuring 4 input lines and 2 output lines. Operates with a dual supply voltage range of 3V to 5.5V, supporting both 3.3V and 5.0V logic levels. Offers a fast propagation delay of 0.47ns and a turn-on delay time of 0.5ns. Packaged in a 20-pin QFN (4x4mm, 0.5mm pitch) for surface mounting, this RoHS and Halogen Free component is supplied in tubes of 92 units.
Onsemi MC10EP56MNG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.47ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Type | Dual |
| Turn-On Delay Time | 0.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP56MNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
