
Differential 4:1 Multiplexer, ECL logic IC designed for surface mount applications. Features a 0.475ns propagation delay and operates from a 3V to 5.5V dual supply. This component offers 4 input lines and 1 output line, with output currents of ±50mA. Packaged in a 20-pin QFN (4x4mm, 0.5mm pitch), it is halogen-free, lead-free, and RoHS compliant, suitable for operation between -40°C and 85°C.
Onsemi MC10EP57MNG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.475ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Type | Dual |
| Weight | 0.004339oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP57MNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
