
This single-bit, single-channel logic translator converts LVTTL/LVCMOS signals to differential LVPECL. Featuring a maximum operating frequency of 1GHz and a propagation delay of 0.45ns, it operates from a 3V to 3.6V supply. The surface-mount SOIC-8 package offers 50mA output current and a temperature range of -40°C to 85°C. This RoHS and Halogen Free component is designed for high-speed signal integrity.
Sign in to ask questions about the Onsemi MC10EPT20DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10EPT20DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Operating Frequency-Max | 1GHz |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.45ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10EPT |
| Technology | ECL |
| Turn-On Delay Time | 490ps |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EPT20DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
