
The MC10EPT20DTR2 is a surface mount translator IC from Onsemi, packaged in a TSSOP-8 plastic package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device has a high level output current of -50mA and a low level output current of 50mA. It is not RoHS compliant and is available in a tape and reel package with 2500 units per reel.
Sign in to ask questions about the Onsemi MC10EPT20DTR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10EPT20DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.45ns |
| RoHS Compliant | No |
| Series | 10EPT |
| Technology | ECL |
| Turn-On Delay Time | 490ps |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10EPT20DTR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
