
Synchronous, positive edge-triggered 4-bit up binary counter. This ECL logic IC features asynchronous reset and operates with a minimum supply voltage of -4.94V and a maximum of 5.46V. With a propagation delay of 2.5ns and a turn-on delay time of 2.7ns, it is designed for surface mount applications in a PLCC package. The component is lead-free and RoHS compliant, with an operating temperature range of 0°C to 75°C.
Sign in to ask questions about the Onsemi MC10H016FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H016FNG technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 10H |
| Sync/Async | Synchronous |
| Technology | ECL |
| Turn-On Delay Time | 2.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H016FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
