
Synchronous, positive edge-triggered 4-bit up binary counter. Features asynchronous reset and ECL technology. Operates with a minimum supply voltage of -4.94V and a maximum of 5.46V, with a maximum operating temperature of 75°C. Surface mountable in a PLCC package with a propagation delay of 2.5ns.
Sign in to ask questions about the Onsemi MC10H016FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H016FNR2 technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 10H |
| Sync/Async | Synchronous |
| Technology | ECL |
| Turn-On Delay Time | 2.7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H016FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
