
The MC10H016FNR2G is a 4-bit counter IC from Onsemi, featuring an ECL technology and operating within a temperature range of 0°C to 75°C. It has a supply voltage range of 4.94V to -5.46V and is designed for surface mount applications. The counter is halogen free and lead free, and is packaged in a tape and reel format with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.7ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 10H |
| Sync/Async | Synchronous |
| Technology | ECL |
| Weight | 0.025468oz |
| RoHS | Compliant |
These are design resources that include the Onsemi MC10H016FNR2G
Onsemi PD22748XA notifies the discontinuance of various logic, memory, and interface components. Key dates include a Last Time Buy of Jan 16, 2020, and Last Ship of July 16, 2020.
Onsemi Product Discontinuance Notice PD16017 for Q2 2007, detailing end-of-life parts, last buy dates, and suggested replacements for discrete, logic, and analog devices.
