
4-Bit Binary Counter, PDIP-16 package, featuring positive edge clock triggering and asynchronous reset. This unidirectional up-counter operates at a maximum frequency of 200MHz with a propagation delay of 2.5ns. The ECL technology component supports a supply voltage range of -4.94V to 5.46V and is RoHS compliant. Designed for through-hole mounting, it is supplied in a 25-unit rail/tube.
Onsemi MC10H016PG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 200MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 200MHz |
| Max Input Voltage | -810mV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 10H |
| Sync/Async | Synchronous |
| Technology | ECL |
| Turn-On Delay Time | 2.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H016PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
