
The MC10H100L is a 4-channel NOR gate logic IC from Onsemi, packaged in a CDIP with a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It has a high level output current of 50mA and a low level output current of 50mA. The device is not RoHS compliant and contains lead. It is available in a package quantity of 25 in a rail/tube packaging configuration.
Sign in to ask questions about the Onsemi MC10H100L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H100L technical specifications.
| Package/Case | CDIP |
| High Level Output Current | 50mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.7ns |
| RoHS Compliant | No |
| Series | 10H |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H100L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
