Quad OR/NOR Gate IC, featuring 4 independent OR/NOR gates with 8 inputs and 2 differential outputs. This surface mount logic IC operates with a nominal supply voltage of -5.2V, ranging from -4.94V to -5.46V. Delivering 50mA high-level and low-level output current, it boasts a typical propagation delay of 1.6ns. Packaged in a 20-lead LCC (Leadless Chip Carrier) with a height of 0.18 inches, length of 0.394 inches, and width of 0.395 inches, this RoHS and Halogen Free component is supplied in a 46-unit rail/tube.
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Halogen Free | Halogen Free |
| Height | 0.18inch |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.6ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10H |
| Supply Voltage-Nom | -5.2V |
| Technology | ECL |
| Turn-On Delay Time | 1.7ns |
| Width | 0.395inch |
| RoHS | Compliant |
These are design resources that include the Onsemi MC10H101FNG
Onsemi PD22748XA notifies the discontinuance of various logic, memory, and interface components. Key dates include a Last Time Buy of Jan 16, 2020, and Last Ship of July 16, 2020.
Product discontinuance notice for select ON Semiconductor devices in Q3 2010. Last buy date is April 5, 2011. Last ship date is October 5, 2011.
onsemi notification for the discontinuance of leaded parts in favor of lead-free, RoHS-compliant equivalents. Last buy date is December 31, 2008.
