
The MC10H101M is a high-speed logic gate from Onsemi, featuring 4 NOR and OR gates with 8 inputs and 2 outputs. It operates over a temperature range of 0°C to 75°C and has a maximum supply voltage of -5.46V. The gate is packaged in a SOIC-16 package and is RoHS compliant. It has a propagation delay of 1.6ns and a turn-on delay time of 1.7ns.
Sign in to ask questions about the Onsemi MC10H101M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H101M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.6ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 1.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H101M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
