
The MC10H101MEL is a surface-mount logic gate IC with 4 inputs and 4 gates. It features a propagation delay of 1.6ns and is available in a 2000-piece Tape and Reel package. The device is RoHS compliant and operates over a temperature range of 0°C to 75°C. It is not radiation hardened and does not have Schmitt trigger inputs.
Sign in to ask questions about the Onsemi MC10H101MEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H101MEL technical specifications.
| Package/Case | TO-220 |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10H |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H101MEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
