Sign in to ask questions about the Onsemi MC10H101MELG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H101MELG technical specifications.
| Package/Case | TO-220 |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.6ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10H |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H101MELG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
