
Quad 2-input OR/NOR gate IC featuring ECL technology. This surface mount component offers four independent gates, each with two inputs and one output. It operates within a supply voltage range of -4.94V to -5.46V and boasts a propagation delay of 1.6ns. The device supports a high level output current of -50mA and a low level output current of 50mA, with a maximum operating temperature of 75°C.
Sign in to ask questions about the Onsemi MC10H101MG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H101MG technical specifications.
| Package/Case | TO-220 |
| Height | 0.073inch |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.6ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 1.7ns |
| Width | 0.215inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H101MG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
