The MC10H101P is a commercial extended OR/NOR gate logic IC with 4 functions and 16 pins. It operates over a temperature range of 0 to 75 degrees Celsius. The device is packaged in a 16-pin PDIP package with a width of 7.62mm and a length of 19.175mm. The logic IC type is OR/NOR gate and the family is 10H. The propagation delay is 1.6ns and 1.7ns at nominal and supply conditions, respectively.
Onsemi MC10H101P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | OR/NOR GATE |
| Family | 10H |
| Propagation Delay (tpd) | 1.6 |
| Prop. Delay@Nom-Sup | 1.7 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 29 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10H101P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.