
The MC10H102M is a 4-input NOR gate IC from Onsemi, packaged in a SOIC-16 case. It can source and sink 50mA of current at a supply voltage range of -4.94V to -5.46V. The device operates within a temperature range of 0°C to 75°C and is available in a rail/tube packaging configuration with 50 units per package. The IC is RoHS compliant and features a propagation delay of 1.25ns.
Sign in to ask questions about the Onsemi MC10H102M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H102M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 50mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.25ns |
| RoHS Compliant | Yes |
| Series | 10H |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H102M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
