
The MC10H102MEL is a 4-channel NOR gate IC from Onsemi, packaged in a SOIC-16 package. It operates within a temperature range of 0°C to 75°C and has a supply voltage range of -4.94V to -5.46V. The device features a propagation delay of 1.25ns and a high and low level output current of 50mA. It is available in a tape and reel packaging with 2000 units per package. The IC is RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi MC10H102MEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H102MEL technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 50mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.25ns |
| RoHS Compliant | Yes |
| Series | 10H |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H102MEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
