
The MC10H102MG is a 4-channel ECL logic gate from Onsemi, featuring NOR and OR gate functions. It has a propagation delay of 1.25ns and is packaged in a lead-free SOIC-16 package. The device is RoHS compliant and operates over a temperature range of 0°C to 75°C. It can handle high-level output currents of up to -50mA and low-level output currents of up to 50mA.
Sign in to ask questions about the Onsemi MC10H102MG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H102MG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.25ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H102MG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
