The MC10H103P is a commercial extended OR gate logic IC from Onsemi, featuring a propagation delay of 1.3ns. This 16-pin device operates within a temperature range of 0 to 75 degrees Celsius. The IC is packaged in a plastic DIP-16 format, suitable for through-hole mounting. It is designed for use in a variety of logic gate applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H103P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H103P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | OR GATE |
| Family | 10H |
| Propagation Delay (tpd) | 1.3 |
| Prop. Delay@Nom-Sup | 1.45 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10H103P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.