
Quad 2-Input AND Gate, ECL Technology, Surface Mount, PLCC Package. Features 4 independent AND gates, each with 2 inputs and 1 output. Operates with a supply voltage range of -4.94V to -5.46V, offering a propagation delay of 1.75ns. Includes 50mA high and low level output current capabilities. Halogen and Lead Free, RoHS Compliant, with a maximum operating temperature of 75°C.
Onsemi MC10H104FNR2G technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| Height | 3.69mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 9.04mm |
| Logic Function | AND GATE, NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.75ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 1.9ns |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H104FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
