
The MC10H105L is a 3-input NOR/OR gate IC with 7 inputs and 3 gates. It is packaged in a CDIP-16 package and has a maximum supply voltage of -4.94V to -5.46V. The IC operates over a temperature range of 0°C to 75°C. It is not RoHS compliant and is available in a rail/Tube packaging with 25 units per package.
Sign in to ask questions about the Onsemi MC10H105L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H105L technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.2ns |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10H |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H105L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
