
The MC10H105MELG is a 3-input NOR/OR gate integrated circuit with 2 outputs and 7 inputs. It operates over a temperature range of 0°C to 75°C and is RoHS compliant. The device features a propagation delay of 1.2ns and is available in a lead-free SOIC-16 package. The MC10H105MELG is suitable for use in a variety of applications, including digital logic circuits.
Onsemi MC10H105MELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 7 |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.2ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10H |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H105MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
