Sign in to ask questions about the Onsemi MC10H105P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H105P technical specifications.
| Package/Case | DIP |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.2ns |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10H |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H105P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
