
Logic Gates Triple 4-3-3 Input NOR
Checking distributor stock and pricing after the page loads.
Onsemi MC10H106FNR2G technical specifications.
| Package/Case | PLCC |
| High Level Output Current | 50mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| RoHS Compliant | Yes |
| Series | 10H |
| RoHS | Compliant |
No datasheet is available for this part.
