
The MC10H106L is a 3-stage NOR gate IC from Onsemi, packaged in a 16-pin CDIP with through hole mounting. It has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. The device is not RoHS compliant and contains lead. It has a propagation delay of 1.5ns and a high level output current of 50mA, as well as a low level output current of 50mA.
Sign in to ask questions about the Onsemi MC10H106L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H106L technical specifications.
| Package/Case | CDIP |
| High Level Output Current | 50mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5ns |
| RoHS Compliant | No |
| Series | 10H |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H106L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
