
Triple 2-input XOR/XNOR gate IC, featuring ECL technology and a PDIP package for through-hole mounting. Offers three independent gates, each with two inputs and one output, supporting both XOR and XNOR logic functions. Delivers 50mA output current with a propagation delay of 1.6ns. Operates within a supply voltage range of -4.94V to -5.46V and a temperature range of 0°C to 75°C. This RoHS and Halogen Free component is supplied in a 25-piece rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H107PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H107PG technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, XNOR |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 2 |
| Number of Inputs | 6 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 1.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H107PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
